CY8CKIT-062-WIFI-BT, Комплект разработчика, комплект Pioneer, PSoC6, WiFi, Bluetooth, крайне малой мощности, IoT

CY8CKIT-062-WIFI-BT, Комплект разработчика, комплект Pioneer, PSoC6, WiFi, Bluetooth, крайне малой мощности, IoT
Изображения служат только для ознакомления,
см. техническую документацию
20 850 руб.
1 шт. на сумму 20 850 руб.
Плати частями
от 5 214 руб. × 4 платежа
Номенклатурный номер: 8000237613
Артикул: CY8CKIT-062-WIFI-BT

Описание

Встроенные Компьютеры, Платы для Обучения и Разработки\Комплект Решений IoT\Комплекты Разработчика - IoT Решения

The PSoC 6 WiFi-BT Pioneer board offers compatibility with Arduino™ shields. The board features a PSoC 6 MCU, a 512-Mb NOR flash, an onboard programmer/debugger (KitProg2), a 2.4-GHz WLAN and Bluetooth functionality module, a USB Type-C power delivery system (EZ-PD™ CCG3), a five-segment CapSense slider, two CapSense buttons, one CapSense proximity sensing header, an RGB LED, two user LEDs, and one push button. The board supports operating voltages from 1.8 V to 3.3 V for the PSoC 6 MCU. The CY8CKIT-062-WiFi-BT package includes a CY8CKIT-028-TFT Display Shield that contains a 2.4-inch TFT display, a motion sensor, ambient light sensor, a 32-bit audio codec, and a PDM microphone. This is the first kit that enables development of PSoC 6 MCU + WiFi applications. To develop a PSoC 6 MCU + WiFi application, WICED™ Studio 6.1 or later must be used. WICED Studio is Cypress' integrated development environment (IDE) for developing WiFi applications. If you are not adding WiFi to your design then you can develop and debug PSoC 6 MCU project using PSoC Creator™. PSoC Creator supports exporting your designs to other third-party firmware development tools.

• PSoC 6 MCU
• Expansion headers that are compatible with Arduino Uno 3.3-V shields1 and Digilent Pmod modules
• Type 1DX ultra-small 2.4-GHz WLAN and Bluetooth functionality module
• 512-Mbit external quad-SPI NOR flash that provides a fast, expandable memory for data and code
• KitProg2 onboard programmer/debugger with mass storage programming, USB to UART/I2C/SPI bridge functionality, and custom applications support
• EZ-PD CCG3 USB Type-C power delivery (PD) system with rechargeable lithium-ion polymer(Li-Po) battery support

Технические параметры

Архитектура Ядра PSoC
Производитель Чипа Cypress
Вес, г 10