D24V0S1U2TQ-7, Защитное устройство от ЭСР, 36 В, SOD-523, 2 вывод(-ов), 24 В, 250 мВт
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
90 руб.
Мин. кол-во для заказа 30 шт.
Кратность заказа 5 шт.
от 100 шт. —
39 руб.
30 шт.
на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
от 675 руб. × 4 платежа
Описание
Automotive ESD Suppressors / TVS Diodes
Diodes Incorporated Automotive ESD Suppressors / TVS Diodes are AEC-Q101 qualified diodes that protect sensitive devices from damage due to ESD. These TVS diodes combine small size and high ESD surge capability. The ESD suppressors / TVS diodes are PPAP capable and are manufactured in IATF 16949 certified facilities. These TVS diodes feature single-channel ESD protection and are typically used at high-speed ports such as USB 2.0, IEEE 1394, serial ATA, DVI™, HDMI™, and PCI.
Diodes Incorporated Automotive ESD Suppressors / TVS Diodes are AEC-Q101 qualified diodes that protect sensitive devices from damage due to ESD. These TVS diodes combine small size and high ESD surge capability. The ESD suppressors / TVS diodes are PPAP capable and are manufactured in IATF 16949 certified facilities. These TVS diodes feature single-channel ESD protection and are typically used at high-speed ports such as USB 2.0, IEEE 1394, serial ATA, DVI™, HDMI™, and PCI.
Технические параметры
Brand: | Diodes Incorporated |
Breakdown Voltage: | 27 V |
Cd - Diode Capacitance: | 35 pF |
Clamping Voltage: | 36 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 6 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 24 V |
Package/Case: | SOD-523-2 |
Pd - Power Dissipation: | 250 mW |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 360 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Qualification: | AEC-Q101 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Working Voltage: | 24 V |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов