DA14585-00000ATREXDB-P, Development Board, DA14585 Bluetooth SoC, Bluetooth 5.1 Range Extender, IoT
![DA14585-00000ATREXDB-P, Development Board, DA14585 Bluetooth SoC, Bluetooth 5.1 Range Extender, IoT](https://static.chipdip.ru/lib/818/DOC004818536.jpg)
см. техническую документацию
от 2 634 руб. × 4 платежа
Описание
SmartBond™ DA14585 range extender daughter board boost the range of Bluetooth® low energy applications. It allows the range of Bluetooth® low energy communications to be increased in software selectable steps without compromising on data rate and maintain best in class overall power consumption. The resulting solution meets all Bluetooth® low energy and regulatory requirement.
• FCC, ETSI and Bluetooth® requirements compliant
• Dailog's SmartBond™ DA14585 complies with Bluetooth 5.0
• Runs on single coin cell battery (typ 3.0V)
• Operating voltage range from 1.8V to 3.6V
• Compatible with DA14585 development kit pro
• Provision for external battery connector available
• 2 layer FR-4 PCB, 16MHz 32bit ARM Cortex-M0
• Accelerate time to market
• Supports up to 8 Bluetooth® low energy connections
Технические параметры
Для Использования с | Dialog Semiconductor DA14585 Pro Development Kit |
Тип Аксессуара | Range Extender Daughterboard |
Вес, г | 250 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.