DAC7678SPW, ЦАП, 12 бит, I2C, 2.7В до 5.5В, TSSOP, 16 вывод(-ов)
![Фото 1/2 DAC7678SPW, ЦАП, 12 бит, I2C, 2.7В до 5.5В, TSSOP, 16 вывод(-ов)](https://static.chipdip.ru/lib/665/DOC001665063.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/199/DOC026199851.jpg)
от 760 руб. × 4 платежа
Описание
The DAC7678SPW is a low-power voltage-output 8-channel 12-bit Digital-to-analog Converter (DAC) includes a 2.5V internal reference, giving a full-scale output voltage range of 5V. The internal reference has an initial accuracy of ±5mV and can source up to 20mA at the VREFIN/VREFOUT pin. The device is monotonic, provides very good linearity and minimizes undesired code-to-code transient voltages (glitch). The DAC7678 uses a versatile, 2-wire serial interface that is I²C-compatible and operates at clock rates of up to 3.4MHz. The DAC7678 incorporates a power-on-reset circuit that ensures the DAC output powers up to either zero-scale or mid-scale until a valid code is written to the device. This device contains a power-down feature, accessed over the serial interface that reduces the current consumption of the device to typically 0.42µA at 5V. Power consumption is typically 3.56mW at 3V, reducing to 0.68µW in power-down mode.
• Relative accuracy- 1 LSB INL
• Glitch energy - 0.15nV-s
• Power-on reset to zero scale or midscale
• Ultralow power operation - 0.13mA/channel at 5V
• 2-wire serial interface
• On-chip output buffer amplifier with rail-to-rail operation
• Green product and no Sb/Br
Технические параметры
Интерфейс данных | i2c | |
Диапазон Напряжения Питания | 2.7В до 5.5В | |
Количество Выводов | 16вывод(-ов) | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -40°C | |
Разрешение (бит) | 12бит | |
Стиль Корпуса АЦП / ЦАП | TSSOP | |
Тип Входного Канала | Последовательный | |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов | |
Architecture | String DAC | |
Base Product Number | DAC7678 -> | |
Data Interface | IВІC | |
Differential Output | No | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
INL/DNL (LSB) | В±0.3, В±0.1 | |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp | |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) | |
Mounting Type | Surface Mount | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Operating Temperature | -40В°C ~ 125В°C | |
Output Type | Voltage - Buffered | |
Package | Tube | |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) | |
REACH Status | REACH Unaffected | |
Reference Type | External, Internal | |
RoHS Status | ROHS3 Compliant | |
Settling Time | 12Вµs | |
Supplier Device Package | 16-TSSOP | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Conversion Rate | 55.55ksps | |
Digital Interface Type | Serial | |
Full Scale Error | ±0.2%FSR | |
Integral Nonlinearity Error | ±0.25LSB | |
Number of DAC Channels | 8 | |
Package Type | TSSOP | |
Pin Count | 16 | |
Resolution | 12 bit | |
Вес, г | 0.1 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем