DC1524A-A

Фото 1/2 DC1524A-A
Изображения служат только для ознакомления,
см. техническую документацию
35 330 руб.
1 шт. на сумму 35 330 руб.
Плати частями
от 8 834 руб. × 4 платежа
Номенклатурный номер: 8013494737
Бренд: Analog Devices

Технические параметры

Base Product Number LTC5588 ->
ECCN EAR99
For Use With/Related Products LTC5588-1
Frequency 200MHz ~ 6GHz
HTSUS 8543.70.9960
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Modulator
Video File Linear Technology LTM9001
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 200 MHz to 6 GHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.15 V to 3.45 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Demonstration Boards
Series: LTC5588
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC5588-1
Type: RF Modulator

Техническая документация

Datasheet
pdf, 690 КБ
Datasheet DC1524A-A
pdf, 1219 КБ