DC1959B-D
![Фото 1/2 DC1959B-D](https://static.chipdip.ru/lib/628/DOC006628262.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/774/DOC007774888.jpg)
40 670 руб.
1 шт.
на сумму 40 670 руб.
Плати частями
от 10 169 руб. × 4 платежа
от 10 169 руб. × 4 платежа
Описание
Плата для оценки синхронизации синтезатора частот LTC6948-4
Технические параметры
Base Product Number | LTC6948 -> |
ECCN | EAR99 |
Function | Frequency Synthesizer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | Single Fractional-N PLL with VCO |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | SMA Connectors |
Software Download | http://ltspice.linear.com/software/ltcqev.exehttp: |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | LTC6948-4 |
Video File | ADI Sponsors InnovateFPGA Design Contest |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 4.2 GHz to 6.39 GHz |
Interface Type: | SPI, USB |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Demonstration Boards |
Series: | LTC6948 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC6948IUFD-4 |
Type: | Clock Synthesizers |