DC2026C, Demonstration Board, Arduino and QuikEval Compatible, ATMEGA328P-AU, Microcontroller, 8 Bit
![DC2026C, Demonstration Board, Arduino and QuikEval Compatible, ATMEGA328P-AU, Microcontroller, 8 Bit](https://static.chipdip.ru/lib/228/DOC027228870.jpg)
см. техническую документацию
от 5 765 руб. × 4 платежа
Описание
DC2026C is a Linduino one isolated Arduino-compatible demonstration board. Linear Technology's DC2026 (called the Linduino® One) is compatible with the Arduino Uno microcontroller board. Arduino hardware consists of an Atmel microcontroller with a bootloader allowing quick in-circuit firmware updates. The software is a simple programming environment based on the AVRGCC compiler. This platform is popular because it is easy to use both the hardware and software are open source and it can be programmed in C. The Linduino one board is compatible with the Arduino Uno, using the Atmel ATMEGA328 processor. This board features a 14-pin "QuikEval" connector that can be plugged into nearly 100 daughter boards for various Analog Devices parts, including analogue to digital converters, digital to analogue converters, high-voltage power monitors, temperature measurement devices, RF synthesizers, battery stack monitors and more.
• An Arduino- and QuikEval- compatible code development platform with isolated USB
• An LTM®2884 provides galvanic isolation of USB data and power for both safety and noise rejection
Технические параметры
Архитектура Ядра | AVR |
Количество Бит | 8бит |
Название Семейства Чипа | ATmega |
Номер Ядра Чипа | ATMEGA328P-AU |
Подархитектура Ядра | ATMEGA328 |
Производитель Чипа | Analog Devices |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LTM2884, LT3973 |
Input Voltage: | 5 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 750 mA |
Output Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | EVAL-LINDUINO |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTM2884, LT3973 |
Type: | Voltage Regulator-Switching Regulator |