DC2038A-Q

DC2038A-Q
Изображения служат только для ознакомления,
см. техническую документацию
24 200 руб.
1 шт. на сумму 24 200 руб.
Плати частями
от 6 050 руб. × 4 платежа
Номенклатурный номер: 8014685459
Бренд: Analog Devices

Описание

LTC4162 Demo Boards DC2038A

Analog Devices Inc. LTC4162 Demo Boards DC2038A are designed to quickly and easily demonstrate the LTC4162 Step-Down Battery Chargers. The LTC4162 Step-Down Battery Chargers are highly integrated, high voltage, multi-chemistry synchronous monolithic chargers with PowerPath™ manager. The LTC4162 includes a comprehensive telemetry system, two PowerPath FET controllers, and an MPPT function.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 5 V to 35 V
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Output Voltage: Adjustable
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LTC4162-S
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC4162-SADM
Type: Battery Management

Техническая документация

Datasheet
pdf, 2122 КБ