DC2249B, Demonstration Board, LTM4622EV#PBF, Ultrathin Dual 2.5 A Step-Down µModule Regulator
![DC2249B, Demonstration Board, LTM4622EV#PBF, Ultrathin Dual 2.5 A Step-Down µModule Regulator](https://static.chipdip.ru/lib/994/DOC043994756.jpg)
см. техническую документацию
от 4 354 руб. × 4 платежа
Описание
DC2249B is a LTM4622 ultra-thin dual 2.5A step-down µModule regulator demonstration board. Demonstration circuit 2249B features the LTM®4622 µModule® regulator, a tiny low profile high performance high efficiency dual step-down regulator. The LTM4622 has an operating input voltage range of 3.6V to 20V and is able to provide an output current of up to 2.5A for each channel. Each output's voltage is programmable from 0.6V to 5.5V. The LTM4622 is a complete DC-DC point of load regulator in a low profile thermally enhanced 6.25mm x 6.25mm x 1.82mm LGA package requiring only a few input and output capacitors. Output voltage tracking is available through the TRACK/SS pin for supply rail sequencing. External clock synchronization is available through the SYNC/MODE pin. For high efficiency at low load currents the MODE pin jumper selects the Burst Mode® option for operation in less noise sensitive applications.
• Input voltage range from 4V to 20V
• 3.3VDC, 1.2VDC output voltage VOUT1, VOUT2 at programmable with FB pin resistors, TA = 25°C
• 1MHz switching frequency at TA = 25°C
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | LTM4622EV#PBF |
Подтип Приложения | Понижающий DC/DC Регулятор |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Demonstration Board LTM4622EV#PBF |
Тип Приложения Набора | Управление Питанием |
Board Type | Fully Populated |
Current - Output | 2.5A, 2.5A |
ECCN | EAR99 |
Frequency - Switching | 1MHz |
HTSUS | 8504.40.9580 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 2, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
Series | ВµModuleВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LTM4622 |
Voltage - Input | 4V ~ 20V |
Voltage - Output | 1.2V, 3.3V |