DC2350B, Demonstration Board, LTC6813HLWE-1#3ZZPBF, Battery Stack Monitor, 18-Channel, 90 V Supply
![DC2350B, Demonstration Board, LTC6813HLWE-1#3ZZPBF, Battery Stack Monitor, 18-Channel, 90 V Supply](https://static.chipdip.ru/lib/086/DOC044086899.jpg)
см. техническую документацию
от 10 139 руб. × 4 платежа
Описание
DC2350B is a LTC6813-1 18-channel battery-stack monitor with Daisy-Chain interface demonstration board. Demonstration circuit 2350B features the LTC®6813-1, 18-channel battery-stack monitor. Multiple boards can be linked through a 2-wire isolated serial interface (isoSPI™) to monitor a long series of cells in a stack. The DC2350B demo board also features reversible isoSPI enabling a redundant communication path. The PCB, components and DuraClik connectors are optimized for low EMI susceptibility and emissions. The DC2350B can communicate to a PC by connecting a DC2792B dual isoSPI together with DC2026C Linduino® One. The DC2026 must be loaded with the appropriate program (called a sketch) to control the battery-stack monitor IC and receive data through a USB serial port.
• V+ supply voltage range 16V to 90V
• V+ to C18 voltage is -0.3V min
• V+ to C12 voltage of 40V max
• 2.5V min C13 and 1V min C7 voltage
• VREG supply voltage range 4.5V to 5.5V
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | LTC6813-1 |
Подтип Приложения | Устройство Мониторинга Батареи |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Demonstration Board LTC6813-1 |
Тип Приложения Набора | Управление Питанием-Батарея |