DC2407A
![Фото 1/2 DC2407A](https://static.chipdip.ru/lib/490/DOC007490754.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/726/DOC018726947.jpg)
27 030 руб.
1 шт.
на сумму 27 030 руб.
Плати частями
от 6 759 руб. × 4 платежа
от 6 759 руб. × 4 платежа
Описание
LT8650S Silent SwitcherВ®2 DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board
Технические параметры
Board Type | Fully Populated |
Current - Output | 4A |
ECCN | EAR99 |
Frequency - Switching | 2MHz |
HTSUS | 8504.40.9580 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 2, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
Series | Silent SwitcherВ®2 -> |
Simulation Models | http://www.linear.com/docs/59004 |
Supplied Contents | Board(s) |
Utilized IC / Part | LT8650S |
Voltage - Input | 5.4V ~ 42V |
Voltage - Output | 3.3V, 5V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 5.4 V to 42 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 4 A |
Output Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT8650S |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT8650S |
Type: | Voltage Regulator-Switching Regulator |
Техническая документация
Datasheet
pdf, 3296 КБ
Datasheet DC2407A
pdf, 3416 КБ