DC2515B, Demonstration Board, LTC6810IG-1#PBF, Battery Stack Monitor, Daisy Chain Interface, 6 Channel
от 10 139 руб. × 4 платежа
Описание
DC2515B is a LTC6810-1 6-channel battery-stack monitor with Daisy-Chain interface demonstration board. Demonstration circuit 2515B features the LTC®6810-1, a 6-channel battery-stack monitor. Multiple boards can be linked through a 2-wire isolated serial interface (isoSPI™) to monitor a long series of cells in a stack. The DC2515B demonstration board also features reversible isoSPI enabling a redundant communication path. The PCB, components and DuraClik connectors are optimized for Low EMI susceptibility and emissions. The DC2515B can communicate to a PC by connecting a DC2792B dual isoSPI together with DC2026 Linduino® One. The DC2026 must be loaded with the appropriate program (called a sketch) to control the battery stack monitor IC and receive data through a USB serial port.
• V+ supply voltage range 5V to 27.5V
• V+ to C6 voltage is -0.3V min
• VREG supply voltage range 4.5V to 5.5V
• CPIN input range from 0 to 5V
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | LTC6810IG-1#PBF |
Подтип Приложения | Устройство Мониторинга Батареи |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Demonstration Board LTC6810IG-1#PBF |
Тип Приложения Набора | Управление Питанием-Батарея |
Function | Battery Monitor |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | LTC6810-1 |