DC2570A

DC2570A
Изображения служат только для ознакомления,
см. техническую документацию
17 410 руб.
1 шт. на сумму 17 410 руб.
Плати частями
от 4 354 руб. × 4 платежа
Номенклатурный номер: 8013494741
Бренд: Analog Devices

Описание

ВµModuleВ® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Технические параметры

Board Type Fully Populated
Current - Output 50A
ECCN EAR99
HTSUS 8504.40.9580
Main Purpose DC/DC, Step Down
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 1, Non-Isolated
Package Box
Regulator Topology Buck
RoHS Status ROHS3 Compliant
Series ВµModuleВ® ->
Supplied Contents Board(s)
Voltage - Input 4.5V ~ 16V
Brand: Analog Devices
Factory Pack Quantity: 1
Input Voltage: 7.5 V to 36 V
Manufacturer: Analog Devices Inc.
Output Current: 600 mA to 1.2 A
Output Voltage: 3.3 V, 5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: LT3663EDCB-3.3/5.0
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 6009 КБ