DC2630A, Demonstration Board, LT3966EUJ#PBF, Boost LED Driver, PWM, 9V to 36V Input, 57V, 125mA Output
![DC2630A, Demonstration Board, LT3966EUJ#PBF, Boost LED Driver, PWM, 9V to 36V Input, 57V, 125mA Output](https://static.chipdip.ru/lib/103/DOC044103286.jpg)
см. техническую документацию
от 10 274 руб. × 4 платежа
Описание
Demonstration circuit 2630A is an I2C programmable quad channel monolithic boost LED driver featuring the LT®3966. It drives four separate strings of LEDs (up to 50V) at 125mA when VIN is between 9V and 18V. DC2630A runs at 2MHz switching frequency. Its four channels are capable of powering LED strings which can have different currents, voltages, or dimming ratios. Each channel can be independently controlled via I2C communications or analogue inputs. DC2630A can be configured to run in either mode by modifying the ADDR pin settings. It is protected against output overcurrent, overvoltage events and reports open and short LED fault events by latching an alert pin. In I2C mode, faults can be enabled or disabled. A DC2026C Linduino® One demonstration circuit is used to interface with the board by directly connecting it with a QuikEval™ ribbon cable and provided command line interface code.
Технические параметры
Выходное Напряжение | 57В |
Выходной Ток | 125мА |
Количество Выходов | 4выход(-ов) |
Линейка Продукции | PW Series |
Максимальное Входное Напряжение | 36В |
Микросхема Ядра | LT3966EUJ#PBF |
Минимальное Входное Напряжение | 9В |
Содержимое Комплекта | Demonstration Board LT3966EUJ#PBF |
Тип Управления Затемнением | ШИМ |
Топология Устройства | Повышающий |