DC2638A-A, Demonstration Board, LTM4678EY#PBF, µModule Regulator, Dual 25 A/Single 50 A, 100 A Out
![DC2638A-A, Demonstration Board, LTM4678EY#PBF, µModule Regulator, Dual 25 A/Single 50 A, 100 A Out](https://static.chipdip.ru/lib/098/DOC044098252.jpg)
см. техническую документацию
от 7 540 руб. × 4 платежа
Описание
DC2638A-A is a 100A µModule regulator with digital power system management 2x LTM4678 demonstration board. Demonstration circuit 2638A-A is a high efficiency, high density, µModule regulator with 4.5V to 16V input range. The output voltage is adjustable from 0.5V to 3.3V, and it can supply 100A maximum load current. The demo board has two LTM4678 µModule® regulators. DC2638A-A powers up to default settings and produce power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter. To fully explore the extensive power system management features of the part, download the GUI software LTpowerPlay® onto your PC and use ADI's I2C/SMBus/PMBus dongle DC1613A to connect to the board.
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | LTM4678EY#PBF |
Подтип Приложения | Понижающий Регулятор |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Demonstration Board LTM4678EY#PBF |
Тип Приложения Набора | Управление Питанием |
Board Type | Fully Populated |
Current - Output | 100A |
Frequency - Switching | 500kHz |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Bulk |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Series | ВµModuleВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LTM4678 |
Voltage - Input | 4.5V ~ 16V |
Voltage - Output | 0.5V ~ 3.3V |