DC2713A-B, Demonstration Board, LTC4381HUHF-2, 6 µA IQ Surge Stopper
![Фото 1/2 DC2713A-B, Demonstration Board, LTC4381HUHF-2, 6 µA IQ Surge Stopper](https://static.chipdip.ru/lib/157/DOC044157743.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/157/DOC044157747.jpg)
от 4 529 руб. × 4 платежа
Описание
DC2713A-B is a LTC4381-2 6µA IQ surge stopper with 9mohm MOSFET demonstration board. The DC2713A circuit board enables evaluation of the LTC®4381, low quiescent current surge stopper with 9mohm MOSFET, in 12V to 28V applications. The LTC4381 clamps the output voltage, permitting the load to operate safely through 100V transients and load dump surges such as ISO 16750-2 Test A. Current limiting protects the input supply from output overload and short-circuits. In the presence of a sustained input overvoltage or output overload, the LTC4381 shuts off after a delay to protect the internal power MOSFET.
• Typical system voltage range 12V or 24V/28V at TA = 25°C
• 100V DC survival at TA = 25°C
• Maximum load current of 500mA at TA = 25°C
• Cooldown/retry delay of 560s (= 9min 20s) at TA = 25°C
• Auto retry fault retry behaviour
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | LTC4381HUHF-2 |
Подтип Приложения | Подавление Бросков |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Demonstration Board LTC4381HUHF-2 |
Тип Приложения Набора | Управление Питанием |