DC2718A, Demo Board, LT8316EFE#PBF, Isolated Flyback Converter, Power Management
см. техническую документацию
от 13 515 руб. × 4 платежа
Описание
Demonstration circuit 2718A is a non-opto flyback converter featuring the LT8316. The demo board outputs 12V and maintains tight regulation with a load current from 30mA to 3A. It is optimized to operate over a wide 100V to 600V DC input voltage range. Output voltage accuracy stays within ±5% over the entire input voltage and load range. The LT®8316 is a high voltage flyback controller. No optoisolator is needed for regulation. The part samples the output voltage from the isolated flyback waveform appearing across a third winding on the transformer. Quasi-resonant boundary mode operation improves load regulation. The LT8316 is available in a thermally enhanced 20-pin TSSOP package with four pins removed for high-voltage spacing.
• Output voltage ripple of 250mVP-P at VIN = 100V, IOUT = 3A
• Typical switching frequency of 43KHz (VIN = 100V, IOUT = 3A), 85KHz (VIN = 600V, IOUT = 3A)
• Efficiency of 89% (VIN = 100V, IOUT = 3A), 88% (VIN = 600V, IOUT = 3A)
Технические параметры
Номер Ядра Чипа | LT8316EFENPBF |
Подтип Приложения | Изолированный Обратноходовой Преобразователь |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Demo Board LT8316EFENPBF |
Тип Приложения Набора | Управление Питанием |
Board Type | Fully Populated |
Current - Output | 3A |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Isolated |
Package | Box |
Regulator Topology | Flyback |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LT8316 |
Voltage - Input | 100V ~ 600V |
Voltage - Output | 12V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 100 V to 600 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 3 A |
Output Voltage: | 12 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT8316 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT8316 |
Type: | Voltage Regulator-Switching Regulator |