DC2855A, Demo Board, LTC7818EUJ#PBF, Synchronous Buck & Boost Converter, Power Management
![DC2855A, Demo Board, LTC7818EUJ#PBF, Synchronous Buck & Boost Converter, Power Management](https://static.chipdip.ru/lib/995/DOC043995524.jpg)
см. техническую документацию
от 11 829 руб. × 4 платежа
Описание
Demonstration circuit DC2855A is a triple output synchronous step-up/dual step-down supply featuring the LTC®7818. The demonstration circuit is designed for two buck outputs 5V/10A, 3.3V/10A supplied by a boosted 10V output. Benefiting from this feature, the buck outputs are able to maintain regulation over a wide input voltage range of 4.5V to 36V which is suitable for automotive or other battery fed applications. Also, the demonstration circuit uses a drop-in layout whereas the main buck circuit components fit in an area of ¾" by 1½", while the main boost circuit area is ¾" by 1¾". The package style for the LTC7818 is a 40-pin exposed pad QFN. The main features of the board include rail tracking (buck channels only), an internal 5V linear regulator for bias, separated RUN pins for each output, a PGOOD signal (CH1 only), an overvoltage indicator for CH3 and a mode selector that allow the converter to run in CCM, pulse skipping or burst mode operation.
• Spread spectrum mode is available for EMI improvement
• Synchronization to an external clock is also possible
• Switching frequency of 2200KHz
• Efficiency of 94.6% at VIN = 8V, VOUT3 = 10V, IOUT3 = 10A, RUN1, 2 = 0
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | LTC7818EUJ#PBF |
Подтип Приложения | Synchronous Buck & Boost Converter |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Demo Board LTC7818EUJ#PBF |
Тип Приложения Набора | Управление Питанием |
Board Type | Fully Populated |
Current - Output | 10A, 10A, 10A |
ECCN | EAR99 |
Frequency - Switching | 2.2MHz |
HTSUS | 8543.70.9960 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 3, Non-Isolated |
Package | Bulk |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC7818 |
Voltage - Input | 4.5V ~ 36V |
Voltage - Output | 3.3V, 5V, 10V |