DC2872A, Evaluation Board, LTM2985, Temperature Sensor
![DC2872A, Evaluation Board, LTM2985, Temperature Sensor](https://static.chipdip.ru/lib/007/DOC044007388.jpg)
см. техническую документацию
от 4 339 руб. × 4 платежа
Описание
DC2872A is an evaluation board for the LTM2985 isolated high accuracy digital temperature measurement system with EEPROM. This is an evaluation board for demonstrating the performance and ease of use of the LTM2985, an isolated 10-channel temperature measurement system on a chip, software compatible with the LTC2986-1. It provides 5KV isolated power and SPI interface to the precision temperature-to-bits converter. The DC2872A is designed to allow easy evaluation of the LTM2985 and may be connected to any one of the sensor daughter boards. Universal Temperature Measurement Board - DC2211, Thermocouple Board - DC2212, Dedicated RTD Board - DC2213, Dedicated Thermistor Board - DC2214, Experimenter Board - DC2210 (only comes with LTC2983/LTC2984/LTC2986/LTC2986-1 starter kits).
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | LTM2985 |
Подтип Приложения | Температурный Датчик |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board LTM2985 |
Тип Приложения Набора | Датчик |