DC338B-A
![Фото 1/2 DC338B-A](https://static.chipdip.ru/lib/769/DOC007769251.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/329/DOC030329427.jpg)
13 910 руб.
1 шт.
на сумму 13 910 руб.
Плати частями
от 3 479 руб. × 4 платежа
от 3 479 руб. × 4 платежа
Описание
LTC1563-2 Low Pass Filter Evaluation Board
Технические параметры
Base Product Number | LTC1563 -> |
ECCN | EAR99 |
Embedded | No |
Function | Low Pass |
HTSUS | 8543.70.9960 |
Package | Box |
Primary Attributes | Butterworth |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Supplied Contents | Board(s) |
Type | Filter |
Utilized IC / Part | LTC1563-2 |
Video File | ADI Sponsors InnovateFPGA Design Contest |
Brand: | Analog Devices |
Cutoff Frequency: | 256 Hz to 256 kHz |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 2.7 V to 11 V |
Packaging: | Bulk |
Product Category: | Active Filter Development Tools |
Product Type: | Active Filter Development Tools |
Product: | Demonstration Boards |
Series: | LTC1563 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC1563-2 |