DD12.6121.111, Filtered IEC Power Entry Module, IEC C14, General Purpose, 6 А, 250 В AC, 2-Pole Switch
![Фото 1/2 DD12.6121.111, Filtered IEC Power Entry Module, IEC C14, General Purpose, 6 А, 250 В AC, 2-Pole Switch](https://static.chipdip.ru/lib/165/DOC018165524.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/027/DOC024027505.jpg)
10 шт., срок 7-9 недель
6 090 руб.
от 5 шт. —
5 770 руб.
от 10 шт. —
5 650 руб.
Добавить в корзину 1 шт.
на сумму 6 090 руб.
Плати частями
от 1 524 руб. × 4 платежа
от 1 524 руб. × 4 платежа
Альтернативные предложения1
Описание
DD12 Filtered Power Entry Modules
Schurter DD12 Filtered Power Entry Modules feature screw and snap mounting options and integrated ground line choke for optimized suppression of HF interference. The DD12 all-in-one fuseholder, switch, and EMC filter offers remarkable functionality in a very compact housing. These Schurter modules combine an IEC C14 appliance inlet with a 1- or 2-pole fuseholder, ON/OFF switch, and standard or medical low leakage filter. The wide metal flange, available in horizontal or vertical options, or metal snap arms for panel thickness up to 8mm, optimized the filter and shielding effect. The DD12 is certified for current up to 10A/250V AC according to IEC and 8A according to UL/CSA at 125/250V AC.
Schurter DD12 Filtered Power Entry Modules feature screw and snap mounting options and integrated ground line choke for optimized suppression of HF interference. The DD12 all-in-one fuseholder, switch, and EMC filter offers remarkable functionality in a very compact housing. These Schurter modules combine an IEC C14 appliance inlet with a 1- or 2-pole fuseholder, ON/OFF switch, and standard or medical low leakage filter. The wide metal flange, available in horizontal or vertical options, or metal snap arms for panel thickness up to 8mm, optimized the filter and shielding effect. The DD12 is certified for current up to 10A/250V AC according to IEC and 8A according to UL/CSA at 125/250V AC.
Технические параметры
Brand: | Schurter |
Connector Type: | IEC-320 C-14 |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Filter Type: | Standard |
Filtered: | Filtered |
Fused: | Yes |
Housing Material: | Thermoplastic(TP) |
Inductance: | 2x0.8 mH |
Manufacturer: | Schurter |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel Mount |
Product Category: | AC Power Entry Modules |
Product Type: | AC Power Entry Modules |
Product: | Inlets |
Series: | DD12 |
Subcategory: | Power Entry |
Switch Function: | Switched |
Termination Style: | Quick Connect |
Voltage Rating: | 250 VAC |
Current Rating | 6A |
Gender | Male |
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Termination Method | Quick Connect Terminals 6.3x0.8 mm |
Voltage Rating | 250 V ac |
Width | 66mm |
Вес, г | 106 |
Техническая документация
Datasheet
pdf, 742 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.