DELTA26/X/SMAM/S/S/19, Swivel Antenna, 1.7GHz to 2.7GHz, 3.6 VSWR, 2dBi Gain, 50ohm, Vertical Polarisation, SMA Connector
![Фото 1/4 DELTA26/X/SMAM/S/S/19, Swivel Antenna, 1.7GHz to 2.7GHz, 3.6 VSWR, 2dBi Gain, 50ohm, Vertical Polarisation, SMA Connector](https://static.chipdip.ru/lib/661/DOC004661273.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/322/DOC025322289.jpg)
![](https://static.chipdip.ru/lib/322/DOC025322293.jpg)
![](https://static.chipdip.ru/lib/945/DOC007945785.jpg)
от 944 руб. × 4 платежа
Описание
The Delta 26 is a hinged direct connect antenna ideal for small and portable equipment connection. This antenna is available with the standard SMA male and for volume orders the Reverse polarity SMA male connector. This antenna provides the most gain at the higher frequencies for 3G/4G, GPRS, WiFi, Bluetooth and Zigbee applications to help improve signal strength. Variable antenna positioning allows for best signal using the built in knuckle and swivel functionality.
• Ideal for Wireless LAN, Bluetooth and Zigbee
• Designed for 700-960 and 1700-2700MHz Frequencies
• Omni-directional
• SMA male connector
• Strong sturdy / robust design
• Mounting method: Direct Connect
• Dimensions (LxØ): 200x13.7mm
Технические параметры
Входная Мощность | 50Вт |
Входной Импеданс | 50Ом |
Коэффициент Стоячей Волны Напряжения | 3.6 |
Линейка Продукции | Delta |
Максимальная Частота | 2.7ГГц |
Минимальная Частота | 1.7ГГц |
Монтаж Антенны | Разъем SMA |
Поляризация Антенны | Вертикальная |
Тип Антенны | Поворотная |
Усиление | 2дБи |
Antenna Type | Whip, Tilt |
Applications | 2G, 3G, 4G, Bluetooth, GSM, LTE, UMTS, Wi-Fi |
ECCN | EAR99 |
Frequency (Center/Band) | 830MHz, 2.2GHz |
Frequency Group | UHF (300MHz ~ 1GHz) |
Frequency Range | 700MHz ~ 960MHz, 1.7GHz ~ 2.7GHz |
Gain | 0dBi, 2dBi |
Height (Max) | 7.874"" (200.00mm) |
HTSUS | 8529.10.9100 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Connector Mount |
Number of Bands | 2 |
Package | Bulk |
RF Family/Standard | Bluetooth, Cellular, GPS, WiFi |
Series | DELTA 26 -> |
Termination | SMA Male |
VSWR | 3.6 |
Вес, г | 42 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.