DEMOBCR60160VIVCTRLTOBO1, Evaluation Board, BCR601 LED Controller, DC/DC, 60V, 500mA, Linear, General Lighting
![Фото 1/3 DEMOBCR60160VIVCTRLTOBO1, Evaluation Board, BCR601 LED Controller, DC/DC, 60V, 500mA, Linear, General Lighting](https://static.chipdip.ru/lib/765/DOC004765894.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC007517568.jpg)
![](https://static.chipdip.ru/lib/073/DOC040073882.jpg)
от 840 руб. × 4 платежа
Описание
500mA linear LED controller demonstration board. This demo board introduces BCR601, a 60V linear DC-DC LED controller IC for general lighting applications. The BCR601 features a linear current regulation, various protection features and analogue dimming options. Highlight feature of the BCR601 is the active headroom control (AHC) realized by a unique voltage feedback loop to primary side. This ensures not only keeping the current but also the voltage effectively under control. This board is intended for the design evaluation of cost-efficient, highly reliable, power efficient LED drivers with BCR601.
• Supply voltage from 8V to 60V
• Active headroom control
• Board configurable up to 1.5A LED current control
• Board suitable for assembly with transistor packages of types SOT-223, DPAK, TO-220
• Hot plug protection to minimize LED inrush current
• Overvoltage protection
• Over-temperature protection function vs junction temperature
• Cost and power efficient design-in
• No ripple on LED for flicker free light
• Various protection features for LEDs
Технические параметры
Выходное Напряжение | 60В |
Выходной Ток | 500мА |
Количество Выходов | 1выход(-ов) |
Максимальное Входное Напряжение | 60В |
Микросхема Ядра | BCR601 |
Минимальное Входное Напряжение | 8В |
Содержимое Комплекта | Demo Board BCR601 |
Тип Управления Затемнением | Аналоговый |
Топология Устройства | Линейный |
Base Product Number | DEMOBCR60160 -> |
Current - Output / Channel | 500mA |
ECCN | EAR99 |
Features | Dimmable |
HTSUS | 8537.10.9170 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | BCR601 |
Voltage - Input | 8V ~ 60V |
Featured Device | XDPL8219 |
For Use With | BCR601 |
Kit Classification | Demonstration Board, Evaluation Board |
Kit Name | DEMO_BCR601_60V_IVCTRL |
LED Technology | LED Driver |
Вес, г | 240 |