DEV5L1503, DEVELOPMENT KIT FOR 5L1503 MICROCLOCK
см. техническую документацию
от 5 670 руб. × 4 платежа
Описание
MicroClock 5L1503 Development Kit include a USB interface connecting board, 5L1503 evaluation board, tiny evaluation board and 25 units of 5L1503 samples. Using the IDT Timing Commander™ GUI, customers can create their own sample in minutes and also perform signal integrity verification on the board. IDT Timing Commander™ GUI can be used to program the 5L1503 series on the board through USB interface connecting board.
• Program MicroClock 5L1503 blank parts in the socket
• Removable socket board
• Programmer board is powered using USB port
• Programmer board uses IDTs Timing Commander GUI to program the blank parts
• A tiny evaluation board can be attached to the existing system for system validation
Технические параметры
Application Sub Type | Programmable Clock Generator |
Kit Application Type | Clock |
Kit Contents | Dev Kit 5L1503 |
Silicon Core Number | 5L1503 |
Silicon Manufacturer | Integrated Device Technology |
Подтип Приложения | Программируемый Тактовый Генератор |
Производитель Чипа | Технология Интегрированных Устройств |
Тип Приложения Набора | Часы |
Brand: | Renesas Electronics |
Factory Pack Quantity: | 1 |
Manufacturer: | Renesas Electronics |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | 5L1503 |
Type: | Clock Generator |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.