DEV5X1503, DEVELOPMENT KIT FOR 5X1503 MICROCLOCK
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
от 5 224 руб. × 4 платежа
Описание
MicroClock 5X1503 Development Kit includes a USB interface connecting board, 5X1503 evaluation board, tiny evaluation board and 25 units of 5X1503 samples. Using the IDT Timing Commander™ GUI, customers can create their own sample in minutes and also perform signal integrity verification on the board. IDT Timing Commander™ GUI can be used to upload or program the 5X1503 series on the board through a USB interface connecting board.
• Program MicroClock 5X1503 blank parts in the socket
• Removable socket board
• Programmer board is powered using USB port
• Programmer board uses IDTs Timing Commander GUI to program the blank parts
• A tiny evaluation board can be attached to the existing system for system validation
Технические параметры
Application Sub Type | Programmable Clock Generator |
Kit Application Type | Clock |
Kit Contents | Dev Kit 5X1503 |
Silicon Core Number | 5X1503 |
Silicon Manufacturer | Integrated Device Technology |
Подтип Приложения | Программируемый Тактовый Генератор |
Производитель Чипа | Технология Интегрированных Устройств |
Тип Приложения Набора | Часы |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.