DG211BDJ-E3, ANALOGUE SW, 4CH, SPST, DIP-16
см. техническую документацию
от 775 руб. × 4 платежа
Описание
The DG211BDJ-E3 is a single-pole single-throw (SPST) improved quad CMOS analog switch fabricated in Siliconix’ proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed and lower power consumption. An improved charge injection compensation design minimizes switching transients. It can handle up to 22V and have an improved continuous current rating of 30mA. An epitaxial layer prevents latch-up. It feature true bidirectional performance in the on condition and will block signals to the supply levels in the off condition. The DG211B is a normally closed switch.
• Wide analog signal range
• Simple logic interface
• Higher accuracy
• Minimum transients
• Reduced power consumption
• Superior to DG211/212
• TTL/CMOS Compatible
• Single supply operation possible
• Fast switching
• Extended temperature range
Технические параметры
IC Case / Package | DIP |
IC Function | Analogue Switch |
IC Mounting | Through Hole |
MSL | MSL 1-Unlimited |
No. of Channels | 4Channels |
No. of Pins | 16Pins |
On Resistance Max | 85ohm |
On Resistance Typ | 45ohm |
On State Resistance Max | 85ohm |
Operating Temperature Max | 85°C |
Operating Temperature Min | -40°C |
Power Supply Type | Single & Dual Supply |
Supply Voltage Range | 4.5V to 25V |
Switch Configuration | SPST |
Вес, г | 0.91 |
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем