DG412DJZ, Аналоговый переключатель, 4 канал(-ов), SPST, 35 Ом, 5В до 34В, DIP, 16 вывод(-ов)
см. техническую документацию
от 654 руб. × 4 платежа
Описание
The DG412DJZ is a single-pole single-throw (SPST) monolithic quad CMOS Analog Switch drop-in replacements for the popular DG211 and DG212 series devices. It includes four independent single-pole throw (SPST) analog switches, TTL and CMOS compatible digital inputs. This switch features lower analog ON resistance (<175ns) compared to the DG211 or DG212. Charge injection has been reduced, simplifying sample and hold applications. The improvements in this switch are made possible by using a high voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The 44V maximum voltage range permits controlling 40VP-P signals. Power supplies may be single-ended from 5 to 34V, or split from ±5 to ±20V. The four switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analog signals is quite low over a ±15V analog input range.
• Low charge injection
• TTL/CMOS Compatible
• Single or split supply operation
• Fast switching action
Технические параметры
Диапазон Напряжения Питания | 5В до 34В |
Количество Выводов | 16вывод(-ов) |
Количество Каналов | 4канал(-ов) |
Корпус Аналогового Переключателя | DIP |
Макс. Сопротивление Включенного Состояния | 35Ом |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Тип Аналогового Переключателя | SPST |
Brand: | Renesas/Intersil |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Renesas Electronics |
Maximum Dual Supply Voltage: | +/-20 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Off Time - Max: | 145 ns |
On Resistance - Max: | 35 Ohms |
On Time - Max: | 175 ns |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | DG412 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 44 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 30 mA |
Вес, г | 2.117 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.