DG413DY+, Аналоговый переключатель, КМОП, 4 канал(-ов), SPST, 80 Ом, 10В до 30В, ± 4.5В до ± 20В, NSOIC
![DG413DY+, Аналоговый переключатель, КМОП, 4 канал(-ов), SPST, 80 Ом, 10В до 30В, ± 4.5В до ± 20В, NSOIC](https://static.chipdip.ru/lib/228/DOC043228954.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 420 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 250 руб.
от 50 шт. —
1 180 руб.
2 шт.
на сумму 2 840 руб.
Плати частями
от 710 руб. × 4 платежа
от 710 руб. × 4 платежа
Описание
ANALOGUE SWITCH, QUAD, NSOIC-16; No. of Channels:4Channels; Analogue Switch Type:SPST; On State Resistance Max:80ohm; Supply Voltage Range:10V to 30V, ± 4.5V to ± 20V; Analogue Switch Case:NSOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Brand | Maxim Integrated |
Configuration | 4 x SPST |
Dual Supply Voltage | +/-15 V |
Factory Pack Quantity | 50 |
Height | 1.5 mm(Max) |
Length | 10 mm(Max) |
Manufacturer | Maxim Integrated |
Maximum Dual Supply Voltage | +/-20 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-4.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Switches | 4 Switch |
Off Time - Max | 145 ns |
On Resistance - Max | 45 Ohms |
On Time - Max | 175 ns |
Operating Supply Voltage | 10 V to 30 V |
Package / Case | SO-16 |
Packaging | Tube |
Part # Aliases | DG413 |
Pd - Power Dissipation | 696 mW |
Product Category | Analog Switch ICs |
RoHS | Details |
Series | DG413 |
Supply Current - Max | 1 uA |
Supply Type | Single Supply, Dual Supply |
Supply Voltage - Max | 30 V |
Supply Voltage - Min | 10 V |
Switch Continuous Current | 30 mA |
Switch Voltage - Max | +/-15 V |
Unit Weight | 0.007079 oz |
Width | 4 mm(Max) |
Brand: | Analog Devices/Maxim Integrated |
Configuration: | 4 x SPST |
Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-20 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 145 ns |
On Resistance - Max: | 45 Ohms |
On Time - Max: | 175 ns |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Part # Aliases: | DG413 |
Pd - Power Dissipation: | 696 mW |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 10 V |
Switch Continuous Current: | 30 mA |
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NC/NO |
Current - Supply | 100pA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
On-State Resistance | 80 Ohm |
Operating Temperature | -40°C ~ 85°C |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 50 |
Supplier Device Package | 16-SOIC |
Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±4.5 V ~ 20 V |
Voltage Supply Source | Single, Dual Supply |
Вес, г | 0.737 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем