DK-10100, Development Kit, ICM-10100 Barometric Pressure/Temperature Sensor, Low Power
![DK-10100, Development Kit, ICM-10100 Barometric Pressure/Temperature Sensor, Low Power](https://static.chipdip.ru/lib/610/DOC004610017.jpg)
см. техническую документацию
от 5 175 руб. × 4 платежа
Описание
Comprehensive development platform for ICP10100, a high accuracy, low power, waterproof barometric pressure and temperature sensor IC. The development kit comes with necessary software including InvenSense® MotionLink, a GUI based development tool and embedded motion drivers for ICP-101xx. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICP-101xx sensor parameters such as raw data and calibrated data (Temp in C, Pressure in Pa). MotionLink is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the motion sensor.
• SmartMotion® platform by InvenSense®
• Microchip G55 MCU with 512KB flash
• On-board embedded debugger for programming and debugging
• USB connectors for host interface to support software debug and sensor data logging
• Board power supply through USB
Технические параметры
Линейка Продукции | - |
Номер Ядра Чипа | ICP-10100 |
Производитель Чипа | Invensense |
Содержимое Комплекта | Development Kit ICP-10100, Software |
Тип Приложения Набора | Датчик |
Вес, г | 25 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.