DK-20602, Development Kit, ICM-20602 6-Axis Motion Sensor, Accelerometer/Gyroscope, SmartMotion
см. техническую документацию
от 5 304 руб. × 4 платежа
Описание
Comprehensive development platform for ICM-20602 a high performance 6-axis motion sensor that combines a 3-axis gyroscope and a 3-axis accelerometer. The development kit comes with necessary software including InvenSense® MotionLink, a GUI based development tool and embedded Motion Drivers for ICM-20602. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICM-20602 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode and sensor interface to host (I2C, SPI).
• SmartMotion® platform by InvenSense®
• Microchip G55 MCU with 512KB flash
• On-board embedded debugger for programming and debugging
• USB connectors for host interface to support software debug and sensor data logging
• Board power supply through USB
• Sensor fusion
• Accelerometer, gyroscope and pressure sensor calibration
• Game rotation vector, gravity, linear acceleration android functions
Технические параметры
Номер Ядра Чипа | ICM-20602 |
Подтип Приложения | Акселерометр, Гироскоп |
Производитель Чипа | Invensense |
Содержимое Комплекта | Development Kit ICM-20602, Software |
Тип Приложения Набора | Датчик |
ECCN | 7A994 |
Embedded | Yes, MCU, 32-Bit |
HTSUS | 8471.50.0150 |
Interface | IВІC, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±2g, 4g, 8g, 16g, В±250В°/sec, В±500В°/sec, В±100 |
Sensor Type | Accelerometer, Gyroscope, 3 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ICM-20602 |
Voltage - Supply | 5V, USB |
Featured Device | ICM-20602 |
For Use With | ICM |
Kit Classification | Development Kit |
Kit Name | Smartmotion |
Brand: | TDK InvenSense |
Description/Function: | Development platform for ICM-20602 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI, USB |
Manufacturer: | TDK |
Operating Supply Voltage: | 1.71 V to 3.45 V |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ICM-20602 |
Type: | Accelerometer, Gyroscope |
Вес, г | 25 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.