DK-20789, Development Kit, ICM-207897-Axis Motion Sensor, Accelerometer/Gyroscope, SmartMotion
![Фото 1/2 DK-20789, Development Kit, ICM-207897-Axis Motion Sensor, Accelerometer/Gyroscope, SmartMotion](https://static.chipdip.ru/lib/610/DOC004610029.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/272/DOC029272755.jpg)
от 5 175 руб. × 4 платежа
Описание
Comprehensive development platform for ICM-20789 a high performance 7-axis motion sensor that combines a 3-axis gyroscope, a 3-axis accelerometer and a pressure sensor. The development kit comes with necessary software including InvenSense® MotionLink, a GUI based development tool and embedded motion drivers for ICM-20789. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICM-20789 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode and sensor interface to host (I2C, SPI).
• SmartMotion® platform by InvenSense®
• Microchip G55 MCU with 512KB flash
• On-board embedded debugger for programming and debugging
• USB connectors for host interface to support software debug and sensor data logging
• Board power supply through USB
• Sensor fusion
• Accelerometer, gyroscope and pressure sensor calibration
• Game rotation vector, gravity, linear acceleration android functions
Технические параметры
Линейка Продукции | - |
Номер Ядра Чипа | ICM-20789 |
Подтип Приложения | Акселерометр, Гироскоп |
Производитель Чипа | Invensense |
Содержимое Комплекта | Development Kit ICM-20789, Software |
Тип Приложения Набора | Датчик |
Brand: | TDK InvenSense |
Description/Function: | Development platform for ICM-20789 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI, USB |
Manufacturer: | TDK |
Operating Supply Voltage: | 1.71 V to 3.45 V |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ICM-20789 |
Type: | Accelerometer, Gyroscope, Pressure Sensor |
Вес, г | 25 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.