DK-20948, Development Kit, ICM-209489-Axis Motion Sensor, Accelerometer/Gyroscope, SmartMotion
![Фото 1/2 DK-20948, Development Kit, ICM-209489-Axis Motion Sensor, Accelerometer/Gyroscope, SmartMotion](https://static.chipdip.ru/lib/610/DOC004610033.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/523/DOC007523625.jpg)
от 5 690 руб. × 4 платежа
Описание
Comprehensive development platform for ICM-20948 9-axis motion sensor that combines a 3-axis gyroscope, a 3-axis accelerometer, a 3-axis compass and a DMPTM (Digital Motion Processor™). The development kit comes with necessary software including InvenSense® motionLink, a GUI based development tool and embedded motion drivers for ICM-20948. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICM-20948 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode and sensor interface to host (I2C, SPI). MotionLink is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the motion sensor.
• SmartMotion® platform by InvenSense®
• Microchip G55 MCU with 512KB flash
• On-board embedded debugger for programming and debugging
• USB connectors for host interface to support software debug and sensor data logging
• Board power supply through USB
• Sensor fusion
• Accelerometer, gyroscope and compass calibration
• Rotation vector, Game rotation vector, gravity, linear acceleration android functions
• Step detection and step count pedometer functions
• Pickup, tilt, bring to see gestures
Технические параметры
Линейка Продукции | - |
Номер Ядра Чипа | ICM-20948 |
Подтип Приложения | Датчик |
Производитель Чипа | Invensense |
Содержимое Комплекта | Development Kit ICM-20948, Software |
Тип Приложения Набора | Датчик |
ECCN | 3A991A2 |
Embedded | Yes, MCU, 32-Bit |
HTSUS | 8471.50.0150 |
Interface | IВІC, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±2g, 4g, 8g, 16g, В±250В°/sec, В±500В°/sec, В±100 |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 3 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ICM-20948 |
Voltage - Supply | 5V, USB |
Вес, г | 25 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.