DK-42351, Development Kit, IIM-42351, Sensor, Accelerometer - Three-Axis
![DK-42351, Development Kit, IIM-42351, Sensor, Accelerometer - Three-Axis](https://static.chipdip.ru/lib/673/DOC043673667.jpg)
см. техническую документацию
от 7 134 руб. × 4 платежа
Описание
DK-42351 is a comprehensive development platform for IIM-42351, a very low noise 3-axis accelerometer that supports a broad range of applications including tilt sensing. The platform, designed around Microchip SAM G55 MCU can be used by developers for rapid evaluation and development of IIM-42351 based solutions. The DK-42351 includes an on-board Embedded Debugger so external tools are not required to program or debug the SAM G55 MCU. The development kit comes with necessary software including InvenSense Motion Link, a GUI based development tool and embedded Motion Drivers for IIM-42351. Embedded Motion Drivers consists of a set of APIs to configure various aspects of the platform including IIM-42351 sensor parameters such as full-scale range, output data rate (ODR), low-power or low-noise mode, and sensor interface to host (I²C, SPI). MotionLink is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the motion sensor.
• Microchip SAM G55 MCU with 512KB flash
• On-board embedded debugger for programming and debugging
• USB connectors for host interface to support software debug and sensor data logging
• Board power supply through USB
• Accelerometer calibration
• Motion measurements: tap, tilt, freefall, wake on motion and significant motion detection
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | IIM-42351 |
Подтип Приложения | Акселерометр-Трехосевой |
Производитель Чипа | Invensense |
Содержимое Комплекта | Dev Board, InvenSense Motion Link Dev Tool, Software, Embedded Motion Drivers for IIM-42351 |
Тип Приложения Набора | Датчик |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.