DK-CH101, Development Kit, CH101, Ultrasonic Time-of-Flight Sensor
![Фото 1/4 DK-CH101, Development Kit, CH101, Ultrasonic Time-of-Flight Sensor](https://static.chipdip.ru/lib/393/DOC035393316.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/523/DOC007523489.jpg)
![](https://static.chipdip.ru/lib/132/DOC027132589.jpg)
![](https://static.chipdip.ru/lib/700/DOC027700901.jpg)
от 11 425 руб. × 4 платежа
Описание
DK-CH101 is a comprehensive development platform for CH-101, a miniature ultrasonic time-of-flight range sensor with a range of 4 cm to 120 cm. The development kit is equipped with an on-board CH-101 sensor and up to four external MOD_CH101 sensor modules can be connected to the board via flat-flex cables for easy prototyping. The DK-CH101 is designed around SAMG55 Cortex-M4 MCU, and can be used by developers for rapid evaluation and development of CH-101 based solutions. The DK-CH101 includes an on-board Embedded Debugger so external tools are not required to program or debug the SAMG55 MCU. The DK-CH101 includes an on-board Embedded Debugger so external tools are not required to program or debug the SAMG55 MCU.
• Ultralow power range sensing
• Accurate range measurement regardless of target size
• Detects objects of any colour, including optically transparent ones
• Immunity to ambient noise
• Works under any lighting condition
• Synchronized multi-sensor operation enables 2D and 3D range sensing
• Wide field of view (FoV)
Технические параметры
Номер Ядра Чипа | CH101 |
Подтип Приложения | Ultrasonic Time-of-Flight Sensor |
Производитель Чипа | Invensense |
Тип Приложения Набора | Датчик |
ECCN | 3A991A2 |
Embedded | Yes, MCU, 32-Bit |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Sensing Range | 4cm ~ 120cm |
Sensor Type | Ultrasonic Range Finder |
Supplied Contents | Board(s), Cable(s) |
Utilized IC / Part | CH-101 |
Featured Device | CH101-00ABR |
For Use With | CH101 |
Kit Classification | Development Kit |
Kit Name | Smartsonic |
Brand: | TDK InvenSense |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TDK |
Packaging: | Bulk |
Product Category: | Distance Sensor Development Tool |
Product Type: | Distance Sensor Development Tool |
Product: | Development Kits |
Tool Is For Evaluation Of: | CH-101 |
Type: | MEMS Ultrasonic ToF Sensor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.