16-BIT 28P DEMO BOARD MCU Starter Kit DM300027
![Фото 1/3 16-BIT 28P DEMO BOARD MCU Starter Kit DM300027](https://static.chipdip.ru/lib/854/DOC031854792.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/854/DOC031854795.jpg)
![](https://static.chipdip.ru/lib/092/DOC030092466.jpg)
39 180 руб.
1 шт.
на сумму 39 180 руб.
Плати частями
от 9 795 руб. × 4 платежа
от 9 795 руб. × 4 платежа
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
The 16-Bit 28-Pin Starter Development Board serves as a development kit and evaluation tool for Microchip’s 16-bit dsPIC® digital signal controllers dsPIC30F/33F and PIC24 microcontrollers.
Технические параметры
Classification | Starter Kit |
Kit Name | 16-BIT 28P DEMO BOARD |
Processor Part Number | PIC24 |
Technology | MCU |
Brand: | Microchip Technology |
Core: | PIC |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | UART, USB |
Manufacturer: | Microchip |
Operating Supply Voltage: | 9 V |
Product Category: | Development Boards & Kits-PIC/DSPIC |
Product Type: | Development Boards & Kits-PIC/DSPIC |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PIC24FJ64GA002 |
Вес, г | 236 |
Техническая документация
Datasheet
pdf, 2356 КБ
Datasheet DM300027
pdf, 1269 КБ