DM320111, Evaluation Kit, SAM R34 Xplained Pro, ATSAMR34 SiP, LoRaWAN, IoT, 868MHz, 915MHz
![Фото 1/4 DM320111, Evaluation Kit, SAM R34 Xplained Pro, ATSAMR34 SiP, LoRaWAN, IoT, 868MHz, 915MHz](https://static.chipdip.ru/lib/764/DOC004764941.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/953/DOC007953030.jpg)
![](https://static.chipdip.ru/lib/091/DOC027091147.jpg)
![](https://static.chipdip.ru/lib/039/DOC028039031.jpg)
24 940 руб.
1 шт.
на сумму 24 940 руб.
Плати частями
от 6 235 руб. × 4 платежа
от 6 235 руб. × 4 платежа
Описание
Макетные Платы, Инструменты Оценки\Комплекты Эталонных Дизайнов (RDK) и Специального Применения
The SAM R34 Xplained Pro is a hardware platform designed to evaluate the SAM R34 family of LoRa devices. This FCC, ISED and RED certified board is not only an evaluation platform but also an excellent reference design for developing SAMR34 based LoRa end-node applications. This kit is supported by the Atmel Studio, an integrated development platform, which provides predefined application examples. The kit also provides easy access to various features of the ATSAMR34J18B device and offers additional peripherals to extend the features of the board and ease the development of custom designs.
Технические параметры
Архитектура Ядра | ARM |
Название Семейства Чипа | SAM R34 |
Номер Ядра Чипа | ATSAMR34 |
Подархитектура Ядра | Cortex-M0+ |
Подтип Приложения | Приемопередатчик |
Производитель Чипа | Microchip |
Содержимое Комплекта | Eval Board ATSAMR34-XPRO, One External Antenna |
Тип Приложения Набора | Беспроводная Связь |
Base Product Number | DM320111 -> |
ECCN | 5A992C |
For Use With/Related Products | ATSAMR34 |
Frequency | 868MHz, 915MHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Other Related Documents | http://www.microchip.com/mymicrochip/filehandler.a |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | SAM R -> |
Supplied Contents | Board(s) |
Type | Transceiver; LoRaВ® (LoRaWANв„ў) |
Featured Device | ATSAMR34J18B |
Kit Classification | Evaluation Kit |
Kit Name | SAM R34 Xplained Pro |
Brand: | Microchip Technology |
Core: | ARM Cortex M0+ |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Operating Supply Voltage: | 5 V |
Product Category: | Development Boards & Kits-Wireless |
Product Type: | Development Boards & Kits-Wireless |
Product: | Evaluation Kits |
RF Frequency: | 868 MHz, 915 MHz |
Series: | ATSAMR34 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATSAMR34 |
Вес, г | 47.63 |