DM320117, EVALUATION KIT, 32BIT, ARM CORTEX-A5
![Фото 1/4 DM320117, EVALUATION KIT, 32BIT, ARM CORTEX-A5](https://static.chipdip.ru/lib/759/DOC034759862.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/948/DOC007948802.jpg)
![](https://static.chipdip.ru/lib/184/DOC027184640.jpg)
![](https://static.chipdip.ru/lib/319/DOC030319163.jpg)
от 11 145 руб. × 4 платежа
Описание
ATSAMA5D27-WLSOM1 evaluation kit is a certified MPU wireless module with SAMA5D27, WILC3000 and U.FL connector. ATSAMA5D27-WLSOM1-EK1 is ideal for evaluating and prototyping with the SAMA5D27-WLSOM1, Wireless System On Module (SOM) and the SAMA5D27C-LD2G, LPDDR2 System In Package (SIP). The evaluation kit is made up of a baseboard, an ATSAMA5D27-WLSOM1 SOM soldered on the baseboard and an ATSAMA5D27C-LD2G SIP soldered on the SOM. The ATSAMA5D27-WLSOM1 module integrates a 2Gbit LPDDR2SDRAM, a Wi-Fi®/Bluetooth® module, a secure element device, a power management IC (PMIC), a QSPI memory, a 10/100 Mbps Ethernet PHY. 94 GPIO pins are provided by the SOM for general use in the system. The baseboard features a wide range of peripherals as well as a user interface. Connectors and expansion headers allows for easy customization and quick access to leading edge embedded features such as MikroElektronica Click Boards™.
• One 10/100 Ethernet port
• Two USB ports
• One SD card slot
• LCD and camera interfaces
• Two mikroBUS™ sockets
• USB powered
• Supported by mainline Linux distribution as well as bare metal software frameworks
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Название Семейства Чипа | SAMA5D2 |
Номер Ядра Чипа | ATSAMA5D27C-LD2G-CU |
Подархитектура Ядра | Cortex-A5 |
Производитель Чипа | Microchip |
Base Product Number | DM320117 -> |
ECCN | 5A992C |
For Use With/Related Products | ATSAMA5D27-WLSOM1, ATSAMA5D27C, ATWILC3000 |
Frequency | 2.4GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | AT91SAMA5 -> |
Supplied Contents | Board(s), Cable(s) |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Blu |
Classification | Evaluation Kit |
Featured Device | ATSAMA5D27-WLSOM1, ATSAMA5D27C-LD2G |
For Use With | SAMA5D27-WLSOM1, SAMA5D27C-LD2G |
Kit Classification | Development Kit |
Kit Name | ATSAMA5D27-WLSOM1 Evaluation Kit |
RF Technology | Bluetooth |
Brand: | Microchip Technology |
Core: | ARM Cortex A5 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATSAMA5D27-WLSOM1 |
Вес, г | 238.6 |