DR2260D30U, Sensata Crydom Solid State Relay, 30 A Load, DIN Rail Mount, 600 V rms Load, 32 V dc Control

Фото 1/5 DR2260D30U, Sensata Crydom Solid State Relay, 30 A Load, DIN Rail Mount, 600 V rms Load, 32 V dc Control
Изображения служат только для ознакомления,
см. техническую документацию
62 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 600 руб.
Добавить в корзину 1 шт. на сумму 23 600 руб.
Плати частями
от 5 900 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8000021121
Артикул: DR2260D30U

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
The NOVA22 are DIN rail and panel mounted solid state relays that offer you a greater power density of up to 90Amps plus more connection options that any comparable solid state relay available.

Технические параметры

Capacitance 8pF
Contact Configuration SP
Control Voltage Range 4 → 32 V dc
Load Voltage Range 48 → 600Vrms
Maximum Control Voltage 32 V dc
Maximum Load Current 30 A
Maximum Load Voltage 600 V rms
Maximum Turn On Time 0.075ms
Minimum Control Voltage 4 V dc
Minimum Load Current 5 mA
Minimum Load Voltage 48 V rms
Mounting Type DIN Rail
Number of Poles 1
Off State Leakage Current 0.2 mA
Operating Temperature Range -40 →+80°C
Output Device MOSFET
Relay Type Nove 22 Solid State Relay
Standards Met CE, cULus, cUS, IEC, ISO
Switching Type Zero Cross
Terminal Type Screw
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
Input to Output Isolation Method: Optical
IP Rating: IP20
Load Current Rating: 30 A
Load Voltage Rating: 48 VAC to 600 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: DR22
Subcategory: Relays
Termination Style: Screw
Tradename: NOVA22
Type: SSR
Вес, г 324

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 667 КБ
Datasheet
pdf, 545 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.