DRA-CN240A24, Sensata Crydom DRACN Series Solid State Interface Relay, 30 V dc Control, 2 A Load, DIN Rail Mount
![Фото 1/5 DRA-CN240A24, Sensata Crydom DRACN Series Solid State Interface Relay, 30 V dc Control, 2 A Load, DIN Rail Mount](https://static.chipdip.ru/lib/423/DOC032423236.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/423/DOC032423239.jpg)
![](https://static.chipdip.ru/lib/423/DOC032423243.jpg)
![](https://static.chipdip.ru/lib/930/DOC007930512.jpg)
![](https://static.chipdip.ru/lib/610/DOC047610110.jpg)
53 шт., срок 6 недель
17 470 руб.
1 шт.
на сумму 17 470 руб.
Плати частями
от 4 369 руб. × 4 платежа
от 4 369 руб. × 4 платежа
Описание
Relays & Signal Conditioning\Relays\Solid State Interface Relays
Looking to flip the switch on the power to your system? Choose this solid-state interface relay from Sensata | Crydom to turn the flow of electricity on and off.
Технические параметры
Control Voltage Range | 15 → 30 V dc |
Load Voltage Range | 24 → 250V ac |
Manufacturer Part No. | DRA-CN240A24 |
Maximum Control Voltage | 30 V dc |
Maximum Load Current | 2 A |
Maximum Load Voltage | 250 V ac |
Maximum Operating Temperature | +60°C |
Maximum Turn On Time | 1/2 cycle |
Minimum Control Voltage | 15 V dc |
Minimum Load Current | 70 mA |
Minimum Load Voltage | 24 V ac |
Minimum Operating Temperature | -25°C |
Mounting Type | DIN Rail |
Off State Leakage Current | 4 mA |
Operating Temperature Range | -25 →+60°C |
Switching Type | Zero Cross |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0055 |
Load Current | 2A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | Module |
RoHS Status | RoHS Compliant |
Series | DRACN -> |
Termination Style | Screw Terminal |
Voltage - Input | 15 ~ 30VDC |
Voltage - Load | 24V ~ 250V |
Control voltage | 24V DC |
IP rating | IP67 |
Manufacturer | SENSATA/CRYDOM |
Max. operating current | 2A |
Mounting | for DIN rail mounting |
Operating temperature | -25…60°C |
Relay series | DRA-CN |
Relay variant | 1-phase |
Switched voltage | max.240V AC |
Switching method(the position in bracket indicates momentary position.)The posit | zero voltage switching |
Type of relay | solid state |
Вес, г | 36 |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 938 КБ
Datasheet DRA1-CXE240D5
pdf, 1455 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.