DRA1-CX240D5, Sensata Crydom DRA1-CX Series Solid State Interface Relay, 15 V dc Control, 5 A rms Load, DIN Rail Mount

Фото 1/6 DRA1-CX240D5, Sensata Crydom DRA1-CX Series Solid State Interface Relay, 15 V dc Control, 5 A rms Load, DIN Rail Mount
Изображения служат только для ознакомления,
см. техническую документацию
64 шт., срок 6 недель
18 930 руб.
1 шт. на сумму 18 930 руб.
Плати частями
от 4 734 руб. × 4 платежа
Номенклатурный номер: 8624251908
Артикул: DRA1-CX240D5

Описание

Relays & Signal Conditioning\Relays\Solid State Interface Relays
10mm single channel DIN rail mount SSR assembly AC ratings up to 530 VAC and 5 Amps Cage style screw terminals for easy connection

Технические параметры

Capacitance 10pF
Contact Configuration SPST
Control Voltage Range 3 → 15 V dc
Input Current 15mA
Load Voltage Range 12 → 280V ac
Manufacturer Part No. DRA1-CX240D5
Maximum Control Voltage 15 V dc
Maximum Load Current 5 A rms
Maximum Load Voltage 280 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 3 V dc
Minimum Load Current 0.06 A
Minimum Load Voltage 12 V ac
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Off State Leakage Current 0.1 mA
Operating Temperature Range -30 →+80°C
Series DRA1-CX
Standards Met CE, CSA, cURus
Switching Type Zero Cross
Terminal Type Screw
Contact Form SPST(1 Form A)
Factory Pack Quantity 15
Load Current Rating 5 A
Load Voltage Rating 12 VAC to 280 VAC
Mounting Style DIN Rail Mount
Output Type SCR
Package - Case SIP-4
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Termination Style Wire Clamp
Type Indicator
Вес, г 28

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.