DRA1-CXE240D5, Sensata Crydom DRA1-CX Series Solid State Interface Relay, 32 V dc Control, 5 A rms Load, DIN Rail Mount

Фото 1/8 DRA1-CXE240D5, Sensata Crydom DRA1-CX Series Solid State Interface Relay, 32 V dc Control, 5 A rms Load, DIN Rail Mount
Изображения служат только для ознакомления,
см. техническую документацию
155 шт., срок 6 недель
18 930 руб.
1 шт. на сумму 18 930 руб.
Плати частями
от 4 734 руб. × 4 платежа
Номенклатурный номер: 8711311922
Артикул: DRA1-CXE240D5

Описание

Relays & Signal Conditioning\Relays\Solid State Interface Relays
10mm single channel DIN rail mount SSR assembly AC ratings up to 530 VAC and 5 Amps Cage style screw terminals for easy connection

Технические параметры

Capacitance 10pF
Contact Configuration SPST
Control Voltage Range 15 → 32 V dc
Load Voltage Range 12 → 280V ac
Manufacturer Part No. DRA1-CXE240D5
Maximum Control Voltage 32 V dc
Maximum Load Current 5 A rms
Maximum Load Voltage 280 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 15 V dc
Minimum Load Current 0.06 A
Minimum Load Voltage 12 V ac
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Off State Leakage Current 0.1 mA
Operating Temperature Range -30 →+80°C
Range DRA1-CX
Series DRA1-CX
Switching Type Zero Cross
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 15 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 15
Input Current: 15 mA
Load Current Rating: 5 A
Load Voltage Rating: 12 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Package / Case: SIP-4
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: DRA1
Subcategory: Relays
Termination Style: Wire Clamp
Type: Indicator
Вес, г 28

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.