DRA1-CXE240D5R, Sensata Crydom DRA Series Series Solid State Interface Relay, 32 V dc Control, 5 A rms Load, DIN Rail Mount
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
214 шт., срок 6 недель
18 700 руб.
1 шт.
на сумму 18 700 руб.
Плати частями
от 4 675 руб. × 4 платежа
от 4 675 руб. × 4 платежа
Описание
Relays & Signal Conditioning\Relays\Solid State Interface Relays
10mm single channel DIN rail mount SSR assembly AC ratings up to 530 VAC and 5 A SPST-NO function Cage style screw terminals for easy connection
Технические параметры
Capacitance | 10pF |
Contact Configuration | SPST |
Control Voltage Range | 15 → 32 V dc |
Load Voltage Range | 12 → 280V ac |
Manufacturer Part No. | DRA1-CXE240D5R |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 5 A rms |
Maximum Load Voltage | 280 V ac |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 cycle |
Minimum Control Voltage | 15 V dc |
Minimum Load Current | 0.06 A |
Minimum Load Voltage | 12 V ac |
Minimum Operating Temperature | -30°C |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Off State Leakage Current | 0.1 mA |
Operating Temperature Range | -30 →+80°C |
Series | DRA Series |
Standards Met | CE, CSA, cURus |
Switching Type | Instantaneous |
Terminal Type | Screw |
Width | 10mm |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0055 |
Load Current | 5A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC |
Package | Bulk |
Package / Case | Module |
RoHS Status | RoHS Compliant |
Termination Style | Screw Terminal |
Voltage - Input | 15 ~ 32VDC |
Voltage - Load | 12V ~ 280V |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 15 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Input Current: | 15 mA |
Load Current Rating: | 5 A |
Load Voltage Rating: | 12 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | DIN Rail Mount |
Output Type: | SCR |
Package / Case: | SIP-4 |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | DRA1 |
Subcategory: | Relays |
Termination Style: | Wire Clamp |
Type: | Indicator |
Вес, г | 28 |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 735 КБ
Datasheet
pdf, 364 КБ
Datasheet DRA1-CXE240D5
pdf, 1455 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.