DRD24D06, Sensata Crydom Solid State Interface Relay, 32 V dc Control, 6 A rms Load, DIN Rail Mount

Фото 1/3 DRD24D06, Sensata Crydom Solid State Interface Relay, 32 V dc Control, 6 A rms Load, DIN Rail Mount
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 010 руб.
Добавить в корзину 1 шт. на сумму 29 010 руб.
Плати частями
от 7 254 руб. × 4 платежа
Номенклатурный номер: 8411739007
Артикул: DRD24D06

Описание

Relays & Signal Conditioning\Relays\Solid State Interface Relays
Zero voltage switching Dual output with ratings of 6 Amps per channel Load voltage ratings of 24 → 280 Vac and 48 → 600 Vac

Технические параметры

Control Voltage Range 4 → 32 V dc
Load Voltage Range 24 → 280Vrms
Manufacturer Part No. DRD24D06
Maximum Control Voltage 32 V dc
Maximum Load Current 6 A rms
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 4 V dc
Minimum Load Current 0.15 A rms
Minimum Load Voltage 24 V rms
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Off State Leakage Current 0.1mA rms
Operating Temperature Range -30 →+80°C
Switching Type Zero Cross
Terminal Type Screw
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 9 mA to 11 mA
Load Current Rating: 6 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 2 Form A(DPST-NO)
Series: SeriesOne DR
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Вес, г 92

Техническая документация

Datasheet
pdf, 1018 КБ
Datasheet
pdf, 618 КБ
Datasheet
pdf, 709 КБ
Datasheet
pdf, 802 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.