DS28C36EVKIT#, Evaluation Board, Authentication Security, Deep Cover Secure, DS28C36, DS2476
![Фото 1/7 DS28C36EVKIT#, Evaluation Board, Authentication Security, Deep Cover Secure, DS28C36, DS2476](https://static.chipdip.ru/lib/271/DOC048271658.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/271/DOC048271661.jpg)
![](https://static.chipdip.ru/lib/271/DOC048271665.jpg)
![](https://static.chipdip.ru/lib/271/DOC048271669.jpg)
![](https://static.chipdip.ru/lib/271/DOC048271673.jpg)
![](https://static.chipdip.ru/lib/271/DOC048271677.jpg)
![](https://static.chipdip.ru/lib/272/DOC048272069.jpg)
от 4 860 руб. × 4 платежа
Описание
The DS28C36EVKIT# is an evaluation kit for DS28C36 and DS2476 devices. The DS28C36 DeepCover secure authenticator provides affordable elliptic-curve public key authentication security to protect development Investment. The DS2476 DeepCover secure coprocessor provides affordable elliptic-curve public key authentication security to protect development investment. The EV system consists of five DS28C36/DS2476 devices in a 6 pin TDFN package. The evaluation software runs on Windows 10, Windows 8 and Windows 7 operating systems (64 and 32bit versions). The EV system provides a handy user interface to exercise the features of DS28C36 and DS2476.
• I2C communication is logged to aid firmware designers understanding of DS2476 and DS28C36
• I2C-USB adapter creates a virtual COM port on any PC
• Fully compliant with USB specification v2.0
• Proven PCB layout
• Fully assembled and tested
• Convenient onboard test points and TDFN socket
• 3.3V ±3% 1-wire operating voltage
Технические параметры
Application Sub Type | DeepCover Secure Authenticator |
Kit Application Type | Security |
Kit Contents | Evaluation Board DS28C36 |
Silicon Core Number | DS28C36, DS2476 |
Silicon Manufacturer | Analog Devices |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 1 |
Interface Type: | I2C, USB |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Security/Authentication Development Tools |
Product Type: | Security/Authentication Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DS28C36, DS2476 |
Вес, г | 0.005 |