DS3231MEVKIT#, EVAL KIT, I2C REAL-TIME CLOCK
![DS3231MEVKIT#, EVAL KIT, I2C REAL-TIME CLOCK](https://static.chipdip.ru/lib/774/DOC043774376.jpg)
см. техническую документацию
от 7 330 руб. × 4 платежа
Описание
DS3231 evaluation kit is a fully assembled and tested circuit boards with an accompanying application program that demonstrate the operation of the DS3231M RTC. Analog Device's accurate MEMS RTCs constantly monitor operating temperature and periodically adjust the internal oscillator frequency to maintain highly accurate timing information. The EV kit allows devices to be operated in all possible power-supply configurations. The application program provides easy access to device register settings, while observing various device functions for timekeeping. The EV kits also allow users to connect their I2C master to the sample component for operational verification and/or code development. The EV kits are Windows®-compatible (Windows XP® or later version, requires USB port and USB cable).
• 16-pin package EV Kit for the DS3231M+
Технические параметры
Номер Ядра Чипа | DS3231M+ |
Подтип Приложения | Часы Реального Времени |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Eval Board DS3231M+, S/W CD |
Тип Приложения Набора | Генерация Сигналов и Синхронизация |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 1 |
Frequency: | 1 Hz, 32.768 kHz |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 2.3 V to 5.5 V |
Packaging: | Bulk |
Part # Aliases: | DS3231MEVKIT 90-3231M#KIT |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DS3231M |
Type: | RTC |