DS3232MEVKIT#, EVAL KIT, I2C REAL-TIME CLOCK W/SRAM
![DS3232MEVKIT#, EVAL KIT, I2C REAL-TIME CLOCK W/SRAM](https://static.chipdip.ru/lib/659/DOC005659768.jpg)
см. техническую документацию
от 7 330 руб. × 4 платежа
Описание
DS3232 evaluation kit is a fully assembled and tested circuit boards with an accompanying application program that demonstrate the operation of the DS3232M RTC. Analog Device's accurate MEMS RTCs constantly monitor operating temperature and periodically adjust the internal oscillator frequency to maintain highly accurate timing information. The EV kit allows devices to be operated in all possible power-supply configurations. The application program provides easy access to device register settings, while observing various device functions for timekeeping. The EV kits also allow users to connect their I2C master to the sample component for operational verification and/or code development. The EV kits are Windows®-compatible (Windows XP® or later version, requires USB port and USB cable).
• 8-pin package EV Kit for the DS3232MZ+
Технические параметры
Номер Ядра Чипа | DS3232MZ+ |
Подтип Приложения | Часы Реального Времени |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Eval Board DS3232MZ+, S/W CD |
Тип Приложения Набора | Генерация Сигналов и Синхронизация |