DSOX2004A InfiniiVision 2000 X Series Digital Bench Oscilloscope, 4 Analogue Channels, 70MHz

Фото 1/10 DSOX2004A InfiniiVision 2000 X Series Digital Bench Oscilloscope, 4 Analogue Channels, 70MHz
Изображения служат только для ознакомления,
см. техническую документацию
915 700 руб.
1 шт. на сумму 915 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009103453
Артикул: DSOX2004A

Описание

Test & Measurement\Oscilloscopes & Accessories\Oscilloscopes
Keysight InfiniiVision X-Series mixed signal and digital storage oscilloscopes are affordable instruments incorporating advanced technologies which deliver exceptional capabilities.

Технические параметры

Bandwidth 70MHz
Digital/Analogue Digital
Display Type Colour
Input Impedance 1 MO
Interface USB
Maximum Time Base 50s/div
Maximum Vertical Sensitivity 5V/div
Minimum Time Base 5ns/div
Minimum Vertical Sensitivity 1mV/div
Number of Analogue Channels 4
Oscilloscope Form Digital Storage
Oscilloscope Type Bench
Plug Type Type C-European Plug, Type G-British 3-pin
Power Source Mains
Rise Time = 5ns
Safety Category CAT I 300 V, CAT II 300V
Sample Rate Random 2 Gsps
Screen Size 8.5in
Series InfiniiVision 2000 X
Vertical Resolution 8 bit
Waveform Refresh Rate 200000per sec
Weight 3.9kg
Calibrated RSCAL

Техническая документация