DV160214-1, Development Kit, DALI Lighting Communications Platform, Prototyping Board, 2x DALI Adapters
![Фото 1/2 DV160214-1, Development Kit, DALI Lighting Communications Platform, Prototyping Board, 2x DALI Adapters](https://static.chipdip.ru/lib/070/DOC048070750.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/070/DOC048070753.jpg)
от 16 019 руб. × 4 платежа
Описание
DV160214-1 is a DALI lighting communications development kit which provides a universal lighting development platform for the creation of communications enabled lighting applications. The platform consists of a main board and various communications interface adapters to support in the development of DALI as well as future protocols. The communication platform is compatible with commercially available DALI products and can be integrated into existing lighting networks during development or utilized with multiple communication platforms to simulate large lighting networks. Main board and prototyping communication board is populated with PIC16F1947. And with Cree XLamp MC-E Colour delivers red, green, royal blue, and white in a single LED high lumen output in a small form factor.
• Populated with PIC16F1947 for user interface, communications, and LED control
• Populated with MCP6004 op amp for current feedback
• Populated with MCP16322 for 5V power conversion
• LEDnLIGHT collimator LLC19N optic and holder by Gaggione for colour mixing & tight beam control
• Bread boarding space for customized lighting development
• 9V to 12V power supply input
• Screw terminals & RJ45 connectors
• Isolated DALI interface
• Current limited DALI power supply (jumper option)
• All code resides within the PIC16F1947 on main/prototype board
Технические параметры
Core Chip | PIC16F1947 |
Input Voltage Max | 9V |
Kit Contents | 2x Eval Boards, Prototyping Board, DALI Adapters, 9V International Power Supply, RJ45 Patch Cable |
Вес, г | 831.9 |