120108-0034, Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 30m
![Фото 1/3 120108-0034, Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 30m](https://static.chipdip.ru/lib/473/DOC038473873.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/789/DOC003789633.jpg)
![](https://static.chipdip.ru/lib/887/DOC005887272.jpg)
59 980 руб.
1 шт.
на сумму 59 980 руб.
Плати частями
от 14 995 руб. × 4 платежа
от 14 995 руб. × 4 платежа
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, PVC Cable, 30.
Технические параметры
Connector Type A | M12 | |
Connector Type B | M12 | |
American Wire Gauge | 24 AWG | |
Coding | D | |
Connector 1 Gender | Male | |
Connector 1 Housing Gender | Male | |
Connector 1 Number of Contacts | 4 | |
Connector 1 Orientation | Straight | |
Connector 2 Gender | Male | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 4 | |
Connector 2 Orientation | Straight | |
Cross Sectional Area | 0.25 mm² | |
Current Rating | 1.5 A | |
IP Rating | IP67 | |
Maximum Operating Temperature | +75°C | |
Minimum Operating Temperature | -25°C | |
Number of Cores | 4 | |
Operating Temperature Range | -25 →+75 °C | |
Outer Diameter | 6.35mm | |
Series | 120108 | |
Sheath Colour | Blue/Green | |
Sheath Material | PUR | |
Shielded/Unshielded | Unshielded | |
Voltage Rating | 125 V | |
Количество позиций | 4 Positions | |
Линейка Продукции | 120108 Series | |
Разъем Type A | M12 Plug | |
Разъем Type B | M12 Plug | |
Вес, г | 5 |