E36103B, E36100B Series Digital Bench Power Supply, 0 → 20V, 2A, 1-Output, 40W

Фото 1/10 E36103B, E36100B Series Digital Bench Power Supply, 0 → 20V, 2A, 1-Output, 40W
Изображения служат только для ознакомления,
см. техническую документацию
368 000 руб.
1 шт. на сумму 368 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8000506494
Артикул: E36103B

Описание

Test & Measurement\Bench Power Supplies & Sources\Bench Power Supplies
Tap into this bench power supply from Keysight Technologies to provide a reliable electrical source. It's a safe bet for testing circuits, thanks to its built-in protection against overvoltage, overcurrent and overtemperature.

Технические параметры

Bench Power Supply Type Programmable DC Power Supply
Digital/Analogue Digital
Input Connector IEC 320-C14
Maximum Temperature +40°C
Minimum Temperature 0°C
Model Number E36103B
Number of Displays 1
Number of Outputs 1
Output Connector USB
Output Current 2A
Output Voltage 0 → 20V
Power Rating 40W
Series E36100B
Supply Voltage 100 V ac, 115 V ac, 230V ac
Type Digital
Calibrated RSCAL
Вес, кг 5.3

Техническая документация